Multicomp CR2032 technical specifications.
| Capacity | 210mAh |
| Chemistry/Technology | Lithium |
| Height | 3.2mm |
| Mount | External |
| Outside Diameter | 20mm |
| Weight | 3.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CR2032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
