Multicomp CRS-DY-1025 technical specifications.
| Contact Plating | Tin |
| Insulation Material | Nylon |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CRS-DY-1025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
