Multicomp CRS-TO-1406 technical specifications.
| Contact Material | Copper |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Stud Size | M3.5 |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CRS-TO-1406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
