Multicomp CRS-TO-1804 technical specifications.
| Contact Material | Copper |
| Mount | Stud |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CRS-TO-1804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.