
This 14AWG terminal features a blue vinyl insulation and a copper contact with tin plating. It is designed for crimp termination and has a stud mount configuration. The terminal is not SVHC compliant.
Multicomp CRS-TV-1410 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Blue |
| Insulation Material | Vinyl |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CRS-TV-1410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.