Multicomp CRS-TV-1808 technical specifications.
| Color | Red |
| Insulation Color | Red |
| Insulation Material | Vinyl |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CRS-TV-1808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.