Multicomp CRS-ZO-0810 technical specifications.
| Package/Case | 0810 |
| Contact Material | Copper |
| Contact Plating | Tin |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp CRS-ZO-0810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.