Multicomp DRAN30-05 technical specifications.
| Height | 90mm |
| Length | 115mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | DIN Rail |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 264V |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 40.5mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp DRAN30-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.