Multicomp DRAN60-24 technical specifications.
| Current - Output 1 | 2.5A |
| Height | 90mm |
| Length | 115mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp DRAN60-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.