Multicomp DS2/FT technical specifications.
| Mount | Holder |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp DS2/FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
