Multicomp DTSL-61R-B technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 2.5mm |
| Illumination Type | Illuminated |
| Length | 6.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 2.55N |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | DTS |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp DTSL-61R-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.