
This 12MHz crystal features an accuracy of 30ppm and a frequency stability of 50ppm. It has a load capacitance of 20pF and is suitable for operation between -20°C and 70°C. The crystal is packaged in a surface mount package and is compliant with RoHS regulations.
Multicomp DX57-12-30-50-70-20-ATF technical specifications.
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DX57 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp DX57-12-30-50-70-20-ATF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.