Multicomp DX57-32-30-50-70-20-AT3 technical specifications.
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DX57 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp DX57-32-30-50-70-20-AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.