Multicomp DXO57-32.768-50-T-3.3-TS technical specifications.
| Accuracy | 50ppm |
| Package/Case | SMD/SMT |
| Frequency | 32.768MHz |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Series | DXO57 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp DXO57-32.768-50-T-3.3-TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.