Multicomp G1019 technical specifications.
| Color | Black |
| Material | ABS |
| Max Operating Temperature | 70°C |
| Mount | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp G1019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.