Multicomp G108 technical specifications.
| Package/Case | 125 |
| Color | Silver |
| Mount | Box |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Weight | 0.428kg |
| RoHS | Compliant |
Download the complete datasheet for Multicomp G108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.