
Multicomp G2058 technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Material | Polycarbonate |
| Mount | Box |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp G2058 to view detailed technical specifications.
No datasheet is available for this part.
