Multicomp G238 technical specifications.
| Color | Grey |
| Material | Polycarbonate |
| Mount | Box |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp G238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.