Multicomp G404020B technical specifications.
| Color | Black |
| Material | ABS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Box |
| Reach SVHC Compliant | No |
| Weight | 0.248kg |
| RoHS | Compliant |
Download the complete datasheet for Multicomp G404020B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.