Multicomp G748 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | ABS |
| Mount | Desktop |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp G748 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
