Multicomp G758A technical specifications.
| Package/Case | Aluminum |
| Flammability Rating | UL94 V-0 |
| Material | ABS |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp G758A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
