Multicomp GBPC25005 technical specifications.
| Package/Case | Module |
| Flammability Rating | UL94 V-0 |
| Forward Current | 25A |
| Isolation Voltage | 2.5kV |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25A |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 35V |
| Width | 19.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp GBPC25005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
