
The GBPC5006 is a surface mount rectifier module with a maximum forward current of 50A and a maximum repetitive reverse voltage of 600V. It has a maximum operating temperature range of -50°C to 150°C and is not Reach SVHC compliant. The module has a width of 28.8mm and is packaged in a module case. It can handle a maximum surge current of 400A and has an isolation voltage of 2.5kV.
Multicomp GBPC5006 technical specifications.
| Package/Case | Module |
| Forward Current | 50A |
| Isolation Voltage | 2.5kV |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Output Current | 50A |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 420V |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp GBPC5006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.