
MULTICOMP PRO - HC49S-24-50-50-60-30-ATF - Crystal, 24 MHz, Through Hole, 10.9mm x 4.65mm, 50 ppm, 30 pF, 50 ppm, HC49S Series
Multicomp HC49S-24-50-50-60-30-ATF technical specifications.
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HC49S-24-50-50-60-30-ATF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.