
MULTICOMP PRO - HC49U-1.8432-20-50-60-30-ATF - Crystal, 1.8432 MHz, Through Hole, 10.9mm x 4.65mm, 50 ppm, 30 pF, 20 ppm, HC49U Series
Multicomp HC49U-1.8432-20-50-60-30-ATF technical specifications.
| Frequency Stability | 50ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HC49U-1.8432-20-50-60-30-ATF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
