Multicomp HC49U-19.6608-20-50-60-30-ATF technical specifications.
| Accuracy | 20ppm |
| Frequency | 19.6608MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | HC49 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HC49U-19.6608-20-50-60-30-ATF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.