Multicomp HC49U-32-20-30-60-00-AT3 technical specifications.
| Frequency Stability | 30ppm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HC49U-32-20-30-60-00-AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.