Multicomp HDD100-24S12T technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | 25°C |
| Max Output Current | 8.3A |
| Max Output Power | 100W |
| Mount | Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 8.3A |
| Output Voltage | 12V |
| Reach SVHC Compliant | Yes |
| Width | 139.7mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HDD100-24S12T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.