Multicomp HDD100-48S24T technical specifications.
| Package/Case | 100 |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Output Current | 4A |
| Max Output Power | 100W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HDD100-48S24T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.