Multicomp HDD60-12S05T technical specifications.
| Package/Case | Module |
| Efficiency | 79% |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | 25°C |
| Max Output Current | 12A |
| Max Output Power | 60W |
| Mount | Chassis |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 12A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 139.7mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HDD60-12S05T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.