Multicomp HDD60-48S12T technical specifications.
| Package/Case | Module |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HDD60-48S12T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.