Multicomp HER107 technical specifications.
| Package/Case | DO-41 |
| Forward Current | 1A |
| Height | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Outside Diameter | 2.7mm |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HER107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.