Multicomp HER305 technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Height | 9.5mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Reverse |
| Outside Diameter | 5.6mm |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HER305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
