
The HER308 is a DO-201AD axial lead rectifier with a maximum repetitive reverse voltage of 1kV and a maximum forward surge current of 150A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The rectifier is packaged in cut tape and has a termination of axial. It is not Reach SVHC compliant.
Multicomp HER308 technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Height | 9.5mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Outside Diameter | 5.6mm |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HER308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
