Multicomp HQ005 technical specifications.
| Color | Silver |
| Mount | Wall |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HQ005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.