Multicomp HRAH-S-DC24V-C technical specifications.
| Coil Power | 380mW |
| Coil Resistance | 1.56kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Height | 9.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Release Time | 4ms |
| Series | HRA |
| Throw Configuration | SPDT |
| Weight | 1.7g |
| Width | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp HRAH-S-DC24V-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
