
This 9V relay has a contact current rating of 16A and a coil power rating of 720mW. The coil resistance is 115 ohms. It features a silver contact material and a PCB mount. The relay operates within a temperature range of -30°C to 70°C. It is not Reach SVHC compliant.
Multicomp HRM2-SDC9V technical specifications.
| Coil Power | 720mW |
| Coil Resistance | 115R |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Height | 20.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Release Time | 8ms |
| Series | HRM2 |
| Throw Configuration | SPDT |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HRM2-SDC9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
