Multicomp HRS1H-SDC5V technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Height | 11.8mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Release Time | 5ms |
| Series | HRS1 |
| Throw Configuration | SPDT |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HRS1H-SDC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
