Multicomp HRS2H-SDC12V technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HRS2H-SDC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.