
The HRS2H-SDC9V relay is a 2-pole double-pole double-throw electromechanical relay with a contact current rating of 2A and a coil voltage of 9V. It has a power rating of 200mW and a coil resistance of 405 ohms. The relay is designed for PCB mount and has a height of 21.2mm and a width of 10.8mm. The operating temperature range is -40°C to 85°C.
Multicomp HRS2H-SDC9V technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Height | 21.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Release Time | 4ms |
| Series | HRS2 |
| Throw Configuration | DPDT |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HRS2H-SDC9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.