Multicomp HT101M1CB-6.314(E) technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.255R |
| Height | 14mm |
| Lead Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HT101M1CB-6.314(E) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.