Multicomp HT2R2M2AB-0513(E) technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Axial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 48.2R |
| Height | 13mm |
| Lead Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HT2R2M2AB-0513(E) to view detailed technical specifications.
No datasheet is available for this part.