Multicomp HTB-4-1000A technical specifications.
| Body Plating | Zinc |
| Length | 25.4mm |
| Mount | External |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HTB-4-1000A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
