Multicomp HTB-6-500A technical specifications.
| Body Length | 12.7mm |
| Body Plating | Zinc |
| Length | 12.7mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HTB-6-500A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.