Multicomp HTC210M technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Fuse Current | 6.3A |
| Mount | PCB |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HTC210M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
