Multicomp HV4R7M2EB-0820(E) technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Lead Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp HV4R7M2EB-0820(E) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.