Multicomp JACK,UHF LARGE CABLE ENTRY RG213/67. technical specifications.
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 300MHz |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp JACK,UHF LARGE CABLE ENTRY RG213/67. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
