Multicomp KAM0705 technical specifications.
| Current - Output 1 | 1.5A |
| Depth | 58mm |
| Height | 18.5mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Output Power | 7.5W |
| Number of Outputs | 1 |
| Voltage - Output 1 | 5V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp KAM0705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
