Dual-output AC/DC power supply delivering 12V at 420mA and -12V at 420mA, with a total output power of 10W. Features include 3kV isolation voltage, 77% efficiency, and a wide input voltage range of 85-265V AC. Designed for PCB mounting, this component operates from -20°C to 71°C and measures 76.2mm x 50.8mm x 22.6mm.
Multicomp KAM1012D technical specifications.
| Current - Output 1 | 420mA |
| Current - Output 2 | 420mA |
| Depth | 76.2mm |
| Efficiency | 77% |
| Height | 22.6mm |
| Isolation Voltage | 3kV |
| Length | 76.2mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 420mA |
| Max Output Power | 10W |
| Max Supply Voltage | 265V |
| Mount | PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 230V |
| Output Current | 420mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 160g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp KAM1012D to view detailed technical specifications.
No datasheet is available for this part.