Multicomp KAM1024 technical specifications.
| Current - Output 1 | 420mA |
| Depth | 76.2mm |
| Height | 22.6mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Output Current | 420mA |
| Max Output Power | 10W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp KAM1024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
